
100118W-MIL2 | |
|---|---|
DigiKey Part Number | 2156-100118W-MIL2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100118W-MIL2 |
Description | IC AND/OR GATE 1-CIR 19-IN 24CFP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 19 Input (5, 4, 4, 4, 2) Input 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 19 Input (5, 4, 4, 4, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number |
| Bulk: | 196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,53029 € | 256,03 € |
| Unit Price without VAT: | 7,53029 € |
|---|---|
| Unit Price with VAT: | 8,96105 € |

