
100118FC | |
|---|---|
DigiKey Part Number | 2156-100118FC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100118FC |
Description | IC AND/OR GATE 1-CIR 24CFLATPACK |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 19 Input (5, 4, 4, 4, 2) Input 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 19 Input (5, 4, 4, 4, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack | |
Base Product Number |
| Bulk: | 2863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,34779 € | 257,78 € |
| Unit Price without VAT: | 3,34779 € |
|---|---|
| Unit Price with VAT: | 3,98387 € |

