
100115FMQB | |
|---|---|
DigiKey Part Number | 2156-100115FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100115FMQB |
Description | IC CLOCK DRIVER 16CFP |
Customer Reference | |
Detailed Description | Clock Driver IC 1 16-CFlatPack |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer National Semiconductor | Ratio - Input:Output 3:4 |
Packaging Bulk | Differential - Input:Output Yes/Yes |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.2V ~ 5.7V |
Type Clock Driver | Operating Temperature -55°C ~ 125°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 16-CFlatPack |
Output Clock | Supplier Device Package 16-CFP |
| Bulk: | 92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,51471 € | 263,75 € |
| Unit Price without VAT: | 15,51471 € |
|---|---|
| Unit Price with VAT: | 18,46250 € |

