
100114J-MIL | |
|---|---|
DigiKey Part Number | 2156-100114J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100114J-MIL |
Description | IC TRANSCEIVER 0/5 24CDIP |
Customer Reference | |
Detailed Description | 0/5 Receiver 24-CDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/5 |
Manufacturer National Semiconductor | Voltage - Supply -4.2V ~ -5.7V |
Series | Operating Temperature 0°C ~ 85°C (TC) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.600", 15.24mm) |
Type Receiver | Supplier Device Package 24-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,57850 € | 251,57 € |
| Unit Price without VAT: | 12,57850 € |
|---|---|
| Unit Price with VAT: | 14,96842 € |

