
100114DC | |
|---|---|
DigiKey Part Number | 2156-100114DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100114DC |
Description | IC TRANSCEIVER 0/5 24CDIP |
Customer Reference | |
Detailed Description | 0/5 Receiver 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number | - |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,81962 € | 255,31 € |
| Unit Price without VAT: | 9,81962 € |
|---|---|
| Unit Price with VAT: | 11,68535 € |

