
100107DC | |
|---|---|
DigiKey Part Number | 2156-100107DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100107DC |
Description | IC XOR/XNOR GATE 5-CIR 24CDIP |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CDIP |
Datasheet | Datasheet |
Category | Output Type Differential |
Manufacturer National Semiconductor | Voltage - Supply -4.2V ~ -5.7V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type XOR/XNOR Gate | Package / Case 24-CDIP (0.400", 10.16mm) |
Number of Circuits 5 | Supplier Device Package 24-CDIP |
Number of Inputs 10 Input (2, 2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,27027 € | 256,54 € |
| Unit Price without VAT: | 2,27027 € |
|---|---|
| Unit Price with VAT: | 2,70162 € |

