
100104W-MIL | |
|---|---|
DigiKey Part Number | 2156-100104W-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100104W-MIL |
Description | IC AND/NAND GATE 5-CIR 24CFP |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 5 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number |
| Bulk: | 2219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,15667 € | 254,82 € |
| Unit Price without VAT: | 14,15667 € |
|---|---|
| Unit Price with VAT: | 16,84644 € |

