
100102FCQR | |
|---|---|
DigiKey Part Number | 2156-100102FCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100102FCQR |
Description | IC NOR/OR GATE 5-CIR 24CFLATPACK |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack | |
Base Product Number |
| Bulk: | 2506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,78839 € | 259,32 € |
| Unit Price without VAT: | 2,78839 € |
|---|---|
| Unit Price with VAT: | 3,31818 € |

