
100102DC | |
|---|---|
DigiKey Part Number | 2156-100102DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100102DC |
Description | IC NOR/OR GATE 5-CIR 24CDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CDIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer National Semiconductor | Output Type Differential |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type NOR/OR Gate | Package / Case 24-CDIP |
Number of Circuits 5 | Supplier Device Package 24-CDIP |
Number of Inputs 10 Input (2, 2, 2, 2, 2) | Base Product Number |
| Bulk: | 3027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

