
100101FCQR | |
|---|---|
DigiKey Part Number | 2156-100101FCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100101FCQR |
Description | IC NOR/OR GATE 3-CIR 15-IN 24CFP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 3 Circuit 15 Input (5, 5, 5) Input 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 3 | |
Number of Inputs | 15 Input (5, 5, 5) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number |
| Bulk: | 1496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,78839 € | 259,32 € |
| Unit Price without VAT: | 2,78839 € |
|---|---|
| Unit Price with VAT: | 3,31818 € |

