
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

