
Category | Voltage - Clamping (Max) @ Ipp 85V |
Mfr | Current - Peak Pulse (10/1000µs) 17.7A |
Packaging Bulk | Power - Peak Pulse 1500W (1.5kW) |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Reverse Standoff (Typ) 53V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
| Bulk: | 5086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

