
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Bulk: | 14678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

