
04368ETLAB-33 | |
|---|---|
DigiKey Part Number | 2156-04368ETLAB-33-ND |
Manufacturer | IBM |
Manufacturer Product Number | 04368ETLAB-33 |
Description | IC SRAM 8MBIT HSTL 153BGA |
Customer Reference | |
Detailed Description | Memory IC 8Mbit HSTL 153-BGA |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 256K x 36 |
Packaging Bulk | Memory Interface HSTL |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Format | Supplier Device Package 153-BGA |
| Bulk: | 44139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,87250 € | 251,49 € |
| Unit Price without VAT: | 62,87250 € |
|---|---|
| Unit Price with VAT: | 74,81828 € |

