
04368CBLBC-28 | |
|---|---|
DigiKey Part Number | 2156-04368CBLBC-28-ND |
Manufacturer | IBM |
Manufacturer Product Number | 04368CBLBC-28 |
Description | IC SRAM 8MBIT HSTL 153PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 8Mbit HSTL 1.8 ns 153-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 36 |
Mfr | Memory Interface HSTL |
Packaging Bulk | Access Time 1.8 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 153-PBGA (14x22) |
Memory Size |
| Bulk: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 74,96000 € | 224,88 € |
| Unit Price without VAT: | 74,96000 € |
|---|---|
| Unit Price with VAT: | 89,20240 € |

