
043641RLAD-7 | |
|---|---|
DigiKey Part Number | 2156-043641RLAD-7-ND |
Manufacturer | IBM |
Manufacturer Product Number | 043641RLAD-7 |
Description | IC SRAM 4.5MBIT LVTTL 153PBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 4.5Mbit LVTTL 3.5 ns 153-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface LVTTL |
Packaging Bulk | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 110°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 153-PBGA (14x22) |
Memory Size |
| Bulk: | 8551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,31250 € | 281,25 € |
| Unit Price without VAT: | 70,31250 € |
|---|---|
| Unit Price with VAT: | 83,67188 € |

