
043641RLAD-6 | |
|---|---|
DigiKey Part Number | 2156-043641RLAD-6-ND |
Manufacturer | IBM |
Manufacturer Product Number | 043641RLAD-6 |
Description | IC SRAM 4.5MBIT LVTTL 153PBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 4.5Mbit LVTTL 3 ns 153-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | LVTTL | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-PBGA (14x22) | |
Base Product Number | - |
| Bulk: | 2476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,68000 € | 268,40 € |
| Unit Price without VAT: | 53,68000 € |
|---|---|
| Unit Price with VAT: | 63,87920 € |

