
041811CLAB-5 | |
|---|---|
DigiKey Part Number | 2156-041811CLAB-5-ND |
Manufacturer | IBM |
Manufacturer Product Number | 041811CLAB-5 |
Description | IC SRAM 1MBIT 119BGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 1Mbit 119-BGA (17x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 64K x 18 | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-BGA (17x7) |
| Bulk: | 4966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,01909 € | 264,21 € |
| Unit Price without VAT: | 24,01909 € |
|---|---|
| Unit Price with VAT: | 28,58272 € |

