SCR 400 V 470 mA Standard Recovery Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03P4M

DigiKey Part Number
2156-03P4M-ND
Manufacturer
Manufacturer Product Number
03P4M
Description
SCR 400V 470MA TO-92
Customer Reference
Detailed Description
SCR 400 V 470 mA Standard Recovery Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
470 mA
Manufacturer
Renesas Electronics Corporation
Current - Hold (Ih) (Max)
5 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
2.5 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
300 mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127.941
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:127941
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7440,34267 €254,95 €
Unit Price without VAT:0,34267 €
Unit Price with VAT:0,40778 €