
SM-RVT70HSTFWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSTFWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSTFWN00 |
Description | 7.0" RGB, HB, IPS, METAL FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Riverdi | Dot Pixels 1024 x 600 (WSVGA) |
Packaging Box | Interface RGB |
Part Status Active | Controller Type EK73215BCGA, EK79001HK |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Size 0.05mm W x 0.14mm H |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
Viewing Area 156.90mm W x 89.63mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,72000 € | 50,72 € |
| Unit Price without VAT: | 50,72000 € |
|---|---|
| Unit Price with VAT: | 60,35680 € |

