


SM-RVT70HSBFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSBFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSBFWCA0 |
Description | EVE4 7.0", HB, IPS, BT817Q, CTP, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 155.01mm W x 86.72mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1024 x 600 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type BT817Q, ILI2132A |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,91000 € | 117,91 € |
| Unit Price without VAT: | 117,91000 € |
|---|---|
| Unit Price with VAT: | 140,31290 € |

