
SM-RVT70AQBNWR00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70AQBNWR00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70AQBNWR00 |
Description | 7.0", EVE3, NO FRAME, RTP, AIR B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Riverdi | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface QSPI, SPI |
Part Status Active | Controller Type BT81x |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Touchscreen Resistive | Dot Pitch 0.19mm W x 0.18mm H |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 € | 79,21 € |
| Unit Price without VAT: | 79,21000 € |
|---|---|
| Unit Price with VAT: | 94,25990 € |

