
SM-RVT70AQBFWC00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70AQBFWC00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70AQBFWC00 |
Description | 7.0", EVE3, FRAME, CTP, AIR BOND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Riverdi | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface QSPI, SPI |
Part Status Active | Controller Type BT81x, FT5426 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Touchscreen Capacitive | Dot Pitch 0.19mm W x 0.18mm H |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,45000 € | 90,45 € |
| Unit Price without VAT: | 90,45000 € |
|---|---|
| Unit Price with VAT: | 107,63550 € |

