
SM-RVT50HQLNWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQLNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQLNWCA0 |
Description | 5.0" LVDS,HB,IPS, ATOUCH CG, ILI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 6/8-Bit, I2C, LVDS, UART, USB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.60mm W x 65.40mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface 6/8-Bit, I2C, LVDS, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, ST7262-G4 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,37000 € | 65,37 € |
| Unit Price without VAT: | 65,37000 € |
|---|---|
| Unit Price with VAT: | 77,79030 € |

