


SM-RVT50HQHFWN00 V2.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQHFWN00V2.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQHFWN00 V2.0A |
Description | HB, IPS,5.0", FRAME, HDMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 110.00mm W x 66.80mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface HDMI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type TFP401APZPR |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,58000 € | 85,58 € |
| Unit Price without VAT: | 85,58000 € |
|---|---|
| Unit Price with VAT: | 101,84020 € |

