


SM-RVT50HQHFWCA0 V2.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQHFWCA0V2.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQHFWCA0 V2.0A |
Description | HB, IPS,5.0" ATOUCH CG, ILI2132, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.60mm W x 65.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | HDMI, USB | |
Controller Type | ILI2132A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,41000 € | 115,41 € |
| Unit Price without VAT: | 115,41000 € |
|---|---|
| Unit Price with VAT: | 137,33790 € |

