
SM-RVT50AQBFWR00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50AQBFWR00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50AQBFWR00 |
Description | 5.0", EVE3, FRAME, RTP, AIR BOND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.60mm W x 67.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | QSPI, SPI | |
Controller Type | BT81x | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,77000 € | 68,77 € |
| Unit Price without VAT: | 68,77000 € |
|---|---|
| Unit Price with VAT: | 81,83630 € |

