
SM-RVT50AQBFWC00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50AQBFWC00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50AQBFWC00 |
Description | 5.0", EVE3, FRAME, CTP,AIR BOND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 110.00mm W x 66.80mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color | Controller Type BT81x, FT5446 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color White |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,36000 € | 77,36 € |
| Unit Price without VAT: | 77,36000 € |
|---|---|
| Unit Price with VAT: | 92,05840 € |

