
SM-RVT43ULBNWC01 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43ULBNWC01-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43ULBNWC01 |
Description | 4.3",EVE3,NO FRAME,CTP,BLK CG, 0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 98.00mm W x 56.50mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color | Controller Type BT81x |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color White |
Diagonal Screen Size 4.3" (109.22mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

