


SM-RVT43HLBFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43HLBFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43HLBFWCA0 |
Description | EVE4 4.3", HB, IPS, BT817Q, CTP, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.64mm W x 54.46mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type BT817Q, ILI2132A |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 4.3" (109.22mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,68000 € | 80,68 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 96,00920 € |


