
SM-RVT43ALBNWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43ALBNWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43ALBNWN00 |
Description | 4.3", EVE3, NO FRAME, NO TOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Riverdi | Dot Pixels 480 x 272 |
Packaging Box | Interface QSPI, SPI |
Part Status Active | Controller Type BT81x |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Touchscreen Non-Touch | Dot Pitch 0.20mm W x 0.20mm H |
Diagonal Screen Size 4.3" (109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,06000 € | 49,06 € |
| Unit Price without VAT: | 49,06000 € |
|---|---|
| Unit Price with VAT: | 58,38140 € |

