
SM-RVT43ALBNWC00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43ALBNWC00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43ALBNWC00 |
Description | 4.3", EVE3, NO FRAME, CTP, AIR B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.54mm W x 55.36mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | QSPI, SPI | |
Controller Type | BT815, FT5446 DQS, HX8257A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 € | 60,75 € |
| Unit Price without VAT: | 60,75000 € |
|---|---|
| Unit Price with VAT: | 72,29250 € |

