
SM-RVT43ALBFWR00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43ALBFWR00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43ALBFWR00 |
Description | 4.3", EVE3, FRAME, RTP, AIR BOND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 97.64mm W x 56.46mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color | Controller Type BT81x |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color White |
Diagonal Screen Size 4.3" (109.22mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,48000 € | 53,48 € |
| Unit Price without VAT: | 53,48000 € |
|---|---|
| Unit Price with VAT: | 63,64120 € |

