Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT43ALBFWC00

DigiKey Part Number
5436-SM-RVT43ALBFWC00-ND
Manufacturer
Manufacturer Product Number
SM-RVT43ALBFWC00
Description
4.3", EVE3, FRAME, CTP,AIR BOND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
96.54mm W x 55.36mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
QSPI, SPI
Controller Type
BT815, FT5446 DQS, HX8257A
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
0.07mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,58000 €61,58 €
Manufacturers Standard Package
Unit Price without VAT:61,58000 €
Unit Price with VAT:73,28020 €