
SM-RVT35HHTFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT35HHTFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT35HHTFWCA0 |
Description | 3.5" RGB,HB, IPS, ATOUCH CG, ILI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 70.68mm W x 53.16mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface I2C, RGB, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, ST7272A |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 3.5" (88.90mm) | Dot Pitch 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |

