
SM-RVT35HHBNWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT35HHBNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT35HHBNWCA0 |
Description | EVE4 3.5", HB, IPS, BT817Q, CTP, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 70.68mm W x 53.16mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type BT817Q, ILI2132A |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 3.5" (88.90mm) | Dot Pitch 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,34000 € | 78,34 € |
| Unit Price without VAT: | 78,34000 € |
|---|---|
| Unit Price with VAT: | 93,22460 € |

