
SM-RVT35AHBNWC00 V2 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT35AHBNWC00V2-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT35AHBNWC00 V2 |
Description | 3.5", EVE3, NO FRAME, CTP, AIR B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 70.78mm W x 53.26mm H |
Manufacturer Riverdi | Backlight LED |
Packaging Box | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color | Controller Type BT815 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color White |
Diagonal Screen Size 3.5" (88.90mm) | Dot Pitch 0.73mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,16000 € | 59,16 € |
| Unit Price without VAT: | 59,16000 € |
|---|---|
| Unit Price with VAT: | 70,40040 € |

