
SM-RVT121HVSNWN00 V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT121HVSNWN00V1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT121HVSNWN00 V1.0A |
Description | STM32H7, 12.1", HB, IPS, NO META |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 264.12mm W x 166.20mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Controller Type STM32H757XIH6 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.20mm W x 0.20mm H |
Diagonal Screen Size 12.1" (307.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,49000 € | 219,49 € |
| Unit Price without VAT: | 219,49000 € |
|---|---|
| Unit Price with VAT: | 261,19310 € |

