
SM-RVT121HVLNWN00 V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT121HVLNWN00V1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT121HVLNWN00 V1.0A |
Description | 12.1" HB,IPS,LVDS, NO METAL FRAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 264.12mm W x 166.20mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,64000 € | 108,64 € |
| Unit Price without VAT: | 108,64000 € |
|---|---|
| Unit Price with VAT: | 129,28160 € |

