
SM-RVT121HVLFWN00 V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT121HVLFWN00V1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT121HVLFWN00 V1.0A |
Description | 12.1" HB,IPS,LVDS, METAL FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 264.12mm W x 166.20mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface LVDS |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.20mm W x 0.20mm H |
Diagonal Screen Size 12.1" (307.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,67000 € | 116,67 € |
| Unit Price without VAT: | 116,67000 € |
|---|---|
| Unit Price with VAT: | 138,83730 € |

