
SM-RVT121HVHNWC00-B V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT121HVHNWC00-BV1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT121HVHNWC00-B V1.0A |
Description | 12.1" HDMI, HB, IPS, ILI2132 , O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 260.52mm W x 162.60mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2511, RTD2556QR |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 12.1" (307.34mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,14000 € | 267,14 € |
| Unit Price without VAT: | 267,14000 € |
|---|---|
| Unit Price with VAT: | 317,89660 € |


