Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 12.1" (307.34mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT121HVDNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT121HVDNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT121HVDNWC00-B V1.0A
Description
12.1", HB, IPS, MIPI DSI, ILI251
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 12.1" (307.34mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
12.1" (307.34mm)
Viewing Area
260.52mm W x 162.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
MIPI
Controller Type
ILI2511, SN65DSI83
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1164,01000 €164,01 €
Manufacturers Standard Package
Unit Price without VAT:164,01000 €
Unit Price with VAT:195,17190 €