


SM-RVT101HVSNWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT101HVSNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT101HVSNWCA0 |
Description | STM32, 10.1" HB,IPS, ATOUCH CG, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 217.96mm W x 136.60mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface I2C |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, STM32H757XIH6 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 10.1" (256.54mm) | Dot Pitch 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,90000 € | 233,90 € |
| Unit Price without VAT: | 233,90000 € |
|---|---|
| Unit Price with VAT: | 278,34100 € |

