
SM-RVT101HVLNWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT101HVLNWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT101HVLNWN00 |
Description | 10.1" LVDS, HB, IPS, NO METAL FR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Category | Viewing Area 220.06mm W x 138.70mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA) |
Part Status Active | Interface LVDS |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type EK79202B |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 10.1" (256.54mm) | Dot Pitch 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,34000 € | 99,34 € |
| Unit Price without VAT: | 99,34000 € |
|---|---|
| Unit Price with VAT: | 118,21460 € |

