
9977477 | |
|---|---|
DigiKey Part Number | 5385-9977477-ND |
Manufacturer | |
Manufacturer Product Number | 9977477 |
Description | BAYING SYSTEM TS8 W/MNT PLATE 4X |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 23.600" L x 23.600" W (599.44mm x 599.44mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 557in² (3593cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Obsolete | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.600" L x 23.600" W (599.44mm x 599.44mm) |

