
9977475 | |
|---|---|
DigiKey Part Number | 5385-9977475-ND |
Manufacturer | |
Manufacturer Product Number | 9977475 |
Description | BAYING SYSTEM TS8 W/MNT PLATE 4X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 31.500" L x 23.600" W (800.10mm x 599.44mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.500" L x 23.600" W (800.10mm x 599.44mm) | |
Height | 70.866" (1800.00mm) | |
Area (L x W) | 743in² (4796cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.368,66000 € | 7.368,66 € |
| Unit Price without VAT: | 7.368,66000 € |
|---|---|
| Unit Price with VAT: | 8.768,70540 € |

