Image for 9957939 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9957939

DigiKey Part Number
5385-9957939-ND
Manufacturer
Manufacturer Product Number
9957939
Description
125MM WIREDUCT COVER - 2 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cover - Wire Duct, Snap In
Manufacturer
Rittal
Width
4.921" (124.99mm)
Packaging
Retail Package
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1131,77000 €131,77 €
Manufacturers Standard Package
Unit Price without VAT:131,77000 €
Unit Price with VAT:156,80630 €