New at DigiKey
Image for 9957924 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9957924

DigiKey Part Number
5385-9957924-ND
Manufacturer
Manufacturer Product Number
9957924
Description
50X100X2000 WIREDUCT - 2 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Retail Package
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
3.937" (100.00mm)
Length
6.56' (2.00m)
Width
1.970" (50.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1428,75000 €428,75 €
Manufacturers Standard Package
Unit Price without VAT:428,75000 €
Unit Price with VAT:510,21250 €