Image for 9957918 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9957918

DigiKey Part Number
5385-9957918-ND
Manufacturer
Manufacturer Product Number
9957918
Description
37.5X37.5X2000 WIREDUCT - 2 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Rittal
Width
1.476" (37.50mm)
Packaging
Retail Package
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), 2 Piece
Color
Gray
Height
1.476" (37.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1363,61000 €363,61 €
Manufacturers Standard Package
Unit Price without VAT:363,61000 €
Unit Price with VAT:432,69590 €