
9951154 | |
|---|---|
DigiKey Part Number | 5385-9951154-ND |
Manufacturer | |
Manufacturer Product Number | 9951154 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 39.400" L x 19.700" W (1000.76mm x 500.38mm) X 86.614" (2200.00mm) |
Datasheet | Datasheet |
Category | Height 86.614" (2200.00mm) |
Mfr | Area (L x W) 776in² (5008cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 39.400" L x 19.700" W (1000.76mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.013,77000 € | 3.013,77 € |
| Unit Price without VAT: | 3.013,77000 € |
|---|---|
| Unit Price with VAT: | 3.586,38630 € |

